Print Page
Image is for illustrative purposes only. Please refer to product description.
![LAIRD 28F0181-1SR-10 Ferrite Bead, 3318 [8545 Metric], 115 ohm, 10 A, 28F Series, 1000 µohm](https://au.element14.com/productimages/standard/en_GB/2292301-40.jpg)
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2292303RL
Cut Tape2292303
Product Range28F Series
Your Part Number
19,848 total stock globally
Need more?
19,848 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.606 | $6.06 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.606 ($0.6666) |
| 100+ | $0.414 ($0.4554) |
| 500+ | $0.307 ($0.3377) |
| 1000+ | $0.297 ($0.3267) |
| 2500+ | $0.281 ($0.3091) |
| 5000+ | $0.276 ($0.3036) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No28F0181-1SR-10Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel2292303RL
Cut Tape2292303
Product Range28F Series
Technical Datasheet
Ferrite Bead Case / Package3318 [8545 Metric]
Impedance115ohm
DC Current Rating10A
Product Range28F Series
DC Resistance Max1000µohm
Impedance Tolerance-
Product Length8.51mm
Product Width4.57mm
Product Height2.54mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 28F0181-1SR-10 is a SMT Chip Bead with 100% tin-plated over nickel terminations. It is suitable for power lines, general signal lines and high speed signal lines.
- Up to 10A (Imax) continuous operation capability
- Multilayer monolithic construction, high reliability
- Oxygen-free copper flat wire
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Automotive, Portable Devices, Security, Medical, Industrial, Logistics, Signal Processing
Technical Specifications
Ferrite Bead Case / Package
3318 [8545 Metric]
DC Current Rating
10A
DC Resistance Max
1000µohm
Product Length
8.51mm
Product Height
2.54mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
115ohm
Product Range
28F Series
Impedance Tolerance
-
Product Width
4.57mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00046