Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM18KN601EH1D Ferrite Bead, 0603 [1608 Metric], 600 ohm, 860 mA, EMIFIL BLM18KN Series, 0.15 ohm, ± 25%](https://au.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM18KN601EH1DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3652401
Cut Tape3652401RL
Product RangeEMIFIL BLM18KN Series
Your Part Number
2,214 total stock globally
Need more?
2,214 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.251 ($0.2761) |
| 100+ | $0.208 ($0.2288) |
| 500+ | $0.176 ($0.1936) |
| 1000+ | $0.148 ($0.1628) |
| 2000+ | $0.146 ($0.1606) |
| 4000+ | $0.143 ($0.1573) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.51 ($2.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM18KN601EH1DCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3652401
Cut Tape3652401RL
Product RangeEMIFIL BLM18KN Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance600ohm
DC Current Rating860mA
Product RangeEMIFIL BLM18KN Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
860mA
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
600ohm
Product Range
EMIFIL BLM18KN Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001