Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20010-3B-RC
Order Code1103554
Product RangeFB2000 Series
Your Part Number
Technical Datasheet
7,056 total stock globally
Need more?
7056 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.320 ($1.452) |
| 10+ | $0.991 ($1.0901) |
| 25+ | $0.886 ($0.9746) |
| 50+ | $0.815 ($0.8965) |
| 100+ | $0.731 ($0.8041) |
| 500+ | $0.646 ($0.7106) |
| 1000+ | $0.620 ($0.682) |
Price for:Each
Minimum: 1
Multiple: 1
$1.32 ($1.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part NoFB20010-3B-RC
Order Code1103554
Product RangeFB2000 Series
Technical Datasheet
Outer Diameter5.99mm
Ferrite Bead Case / PackageAxial Leaded
Outer Diameter5.99mm
Product Length10.01mm
DC Current Rating-
Inner Diameter0.61mm
Frequency Min-
DC Resistance Max-
Frequency Max-
Impedance785ohm
Impedance Tolerance± 25%
Product RangeFB2000 Series
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
5.99mm
Outer Diameter
5.99mm
DC Current Rating
-
Frequency Min
-
Frequency Max
-
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Ferrite Bead Case / Package
Axial Leaded
Product Length
10.01mm
Inner Diameter
0.61mm
DC Resistance Max
-
Impedance
785ohm
Product Range
FB2000 Series
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Alternatives for FB20010-3B-RC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001466