Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN222-3-02Copy
Order Code1191522
Product RangeRN Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoRN222-3-02Copy
Order Code1191522
Product RangeRN Series
Technical Datasheet
DC Current Rating3A
Inductance4.5mH
DC Resistance Max0.08ohm
Product RangeRN Series
Impedance-
Product Length31mm
Product Width18mm
Product Height29.3mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.08ohm
Impedance
-
Product Width
18mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
4.5mH
Product Range
RN Series
Product Length
31mm
Product Height
29.3mm
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032477