Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603USB-601MLCCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2458096RL
Cut Tape2458096
Product Range0603USB Series
Also Known As0603USB-601MLC
Your Part Number
1,900 total stock globally
Need more?
1,900 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.490 | $7.45 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.490 ($1.639) |
| 50+ | $1.150 ($1.265) |
| 250+ | $0.823 ($0.9053) |
| 500+ | $0.777 ($0.8547) |
| 1000+ | $0.709 ($0.7799) |
| 2000+ | $0.686 ($0.7546) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-601MLCCopy
Manufacturer Standard Lead Time9 weeks
Order Code
Re-Reel2458096RL
Cut Tape2458096
Product Range0603USB Series
Also Known As0603USB-601MLC
Technical Datasheet
DC Current Rating500mA
Inductance37nH
DC Resistance Max0.109ohm
Product Range0603USB Series
Impedance60ohm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.109ohm
Impedance
60ohm
Product Length
1.52mm
Product Height
1.07mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
37nH
Product Range
0603USB Series
Inductor Case / Package
-
Product Width
0.76mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Alternatives for 0603USB-601MLC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005