Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273222Copy
Manufacturer Standard Lead Time24 weeks
Order Code1890679
Product RangeWE-SL5 Series
Your Part Number
1,666 total stock globally
1,000 more incoming. You can reserve stock now
1,666 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.410 ($5.951) |
| 50+ | $4.540 ($4.994) |
| 100+ | $4.380 ($4.818) |
| 250+ | $4.220 ($4.642) |
| 500+ | $4.050 ($4.455) |
| 1000+ | $3.740 ($4.114) |
Price for:Each
Minimum: 1
Multiple: 1
$5.41 ($5.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744273222Copy
Manufacturer Standard Lead Time24 weeks
Order Code1890679
Product RangeWE-SL5 Series
Technical Datasheet
DC Current Rating1.4A
Inductance30µH
DC Resistance Max0.06ohm
Product RangeWE-SL5 Series
Impedance2.2kohm
Inductor Case / Package-
Product Length9.5mm
Product Width8.3mm
Product Height5.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744273222 is a 1.4A SMD low profile small size common mode Line Filter with reflow solder profile and sectional winding style. The WE-SL5 HC filter is suitable for suppression of common mode noise.
- -40 to 125°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
1.4A
DC Resistance Max
0.06ohm
Impedance
2.2kohm
Product Length
9.5mm
Product Height
5.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
30µH
Product Range
WE-SL5 Series
Inductor Case / Package
-
Product Width
8.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00066