Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232222Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1636481RL
Cut Tape1636481
Product RangeWE-CNSW Series
Your Part Number
9,124 total stock globally
12,000 more incoming. You can reserve stock now
9,124 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.980 | $9.90 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.980 ($2.178) |
| 50+ | $1.770 ($1.947) |
| 250+ | $1.680 ($1.848) |
| 500+ | $1.630 ($1.793) |
| 1000+ | $1.340 ($1.474) |
| 2000+ | $1.320 ($1.452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744232222Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1636481RL
Cut Tape1636481
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating200mA
Inductance2.578µH
DC Resistance Max1.2ohm
Product RangeWE-CNSW Series
Impedance2.2kohm
Inductor Case / Package-
Product Length3.2mm
Product Width1.6mm
Product Height1.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744232222 is a WE-CNSW-series 400mA/50V common mode Line Filter with SMD filter terminals. It features high common-mode noise suppression at high frequency, small influence of high speed signals through winding symmetry. This suppressor is used for USB 2, FireWire/IEEE 1394, LVDS, high speed data lines, common mode noise sources, LAN.
- -40 to 125°C Operating temperature range
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Impedance
2.2kohm
Product Length
3.2mm
Product Height
1.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
2.578µH
Product Range
WE-CNSW Series
Inductor Case / Package
-
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for 744232222
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135