Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231061Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1636468RL
Cut Tape1636468
Product RangeWE-CNSW Series
Your Part Number
3,778 total stock globally
Need more?
3,778 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.710 | $8.55 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.710 ($1.881) |
| 50+ | $1.520 ($1.672) |
| 250+ | $1.440 ($1.584) |
| 500+ | $1.390 ($1.529) |
| 1000+ | $1.140 ($1.254) |
| 2000+ | $1.120 ($1.232) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231061Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1636468RL
Cut Tape1636468
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating400mA
Inductance0.088µH
DC Resistance Max0.25ohm
Product RangeWE-CNSW Series
Impedance67ohm
Inductor Case / Package0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 744231061 is a 400mA SMD common mode Line Filter with reflow solder profile. The WE-CNSW series filter has high common mode suppression at high frequency and small influence on high speed signals through winding symmetry.
- -40 to 125°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.25ohm
Impedance
67ohm
Product Length
2mm
Product Height
1.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
0.088µH
Product Range
WE-CNSW Series
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361