SMD Common Mode Chokes / Filters:

20 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
Inductor Case / Package
Product Length
Product Width
Product Height
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3471192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
($3.01)
10+
$2.250
($2.48)
50+
$1.970
($2.17)
100+
$1.860
($2.05)
200+
$1.860
($2.05)
Total:$2.74
Min: 1 / Mult: 1
500mA
-
DLW5BS Series
3kohm
-
5mm
5mm
4.5mm
-
3871789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
($3.39)
50+
$2.240
($2.46)
100+
$1.800
($1.98)
250+
$1.750
($1.92)
500+
$1.650
($1.82)
More Pricing...
Total:$3.08
Min: 1 / Mult: 1
1.2A
22.6µH
SRF7035A Series
3kohm
-
7mm
6mm
3.5mm
AEC-Q200
3871789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.800
($1.98)
250+
$1.750
($1.92)
500+
$1.650
($1.82)
1200+
$1.460
($1.61)
Total:$180.00
Min: 100 / Mult: 1
1.2A
22.6µH
SRF7035A Series
3kohm
-
7mm
6mm
3.5mm
AEC-Q200
1791506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
($2.02)
10+
$1.520
($1.67)
100+
$1.250
($1.38)
500+
$1.210
($1.33)
1000+
$1.060
($1.17)
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
600mA
2mH
SRF0905 Series
3kohm
SMD
9.2mm
6mm
5mm
-
2534557

RoHS

Each
1+
$5.520
($6.07)
10+
$5.410
($5.95)
50+
$5.300
($5.83)
100+
$4.820
($5.30)
200+
$4.520
($4.97)
More Pricing...
Total:$5.52
Min: 1 / Mult: 1
400mA
500µH
WE-SL Series
3kohm
-
12.7mm
10.5mm
5.75mm
-
2894624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
($3.30)
10+
$2.880
($3.17)
50+
$2.670
($2.94)
100+
$2.490
($2.74)
200+
$2.250
($2.48)
More Pricing...
Total:$3.00
Min: 1 / Mult: 1
200mA
51µH
WE-CNSW Series
3kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
2894624RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.490
($2.74)
200+
$2.250
($2.48)
500+
$2.000
($2.20)
Total:$249.00
Min: 100 / Mult: 1
200mA
51µH
WE-CNSW Series
3kohm
-
4.5mm
3.2mm
2.7mm
AEC-Q200
3471192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.860
($2.05)
200+
$1.860
($2.05)
Total:$186.00
Min: 100 / Mult: 1
500mA
-
DLW5BS Series
3kohm
-
5mm
5mm
4.5mm
-
4034638RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
$1.490
($1.64)
Total:$149.00
Min: 100 / Mult: 1
500mA
-
ACMP-5045 Series
3kohm
-
5mm
4.8mm
4.5mm
-
4034638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.950
($2.14)
50+
$1.490
($1.64)
Total:$1.95
Min: 1 / Mult: 1
500mA
-
ACMP-5045 Series
3kohm
-
5mm
4.8mm
4.5mm
-
4203907RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.430
($1.57)
250+
$1.380
($1.52)
500+
$1.350
($1.48)
1000+
$1.100
($1.21)
Total:$143.00
Min: 100 / Mult: 1
600mA
2mH
SRF0905A Series
3kohm
9.2mm x 6mm x 5mm
9.2mm
6mm
5mm
AEC-Q200
4409995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.460
($2.71)
500+
$2.410
($2.65)
2500+
$2.360
($2.60)
5000+
$2.310
($2.54)
10000+
$2.250
($2.48)
Total:$246.00
Min: 100 / Mult: 10
100mA
100µH
-
3kohm
-
3.3mm
2.5mm
2.5mm
-
4203903RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$1.360
($1.50)
250+
$1.250
($1.38)
500+
$1.180
($1.30)
1000+
$1.100
($1.21)
Total:$136.00
Min: 100 / Mult: 1
500mA
6µH
SRF0504 Series
3kohm
5.2mm x 5mm x 4.8mm
5.2mm
5mm
4.8mm
-
4683838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
$2.030
($2.23)
250+
$1.990
($2.19)
500+
$1.950
($2.14)
1000+
$1.910
($2.10)
Total:$203.00
Min: 100 / Mult: 1
600mA
2mH
-
3kohm
-
9.2mm
6mm
5mm
-
4683838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
($3.30)
50+
$2.470
($2.72)
100+
$2.030
($2.23)
250+
$1.990
($2.19)
500+
$1.950
($2.14)
More Pricing...
Total:$3.00
Min: 1 / Mult: 1
600mA
2mH
SRF9005A Series
3kohm
-
9.2mm
6mm
5mm
AEC-Q200
4203903

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
($2.19)
50+
$1.440
($1.58)
100+
$1.360
($1.50)
250+
$1.250
($1.38)
500+
$1.180
($1.30)
More Pricing...
Total:$1.99
Min: 1 / Mult: 1
500mA
6µH
SRF0504 Series
3kohm
5.2mm x 5mm x 4.8mm
5.2mm
5mm
4.8mm
-
4203907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
($2.17)
50+
$1.500
($1.65)
100+
$1.430
($1.57)
250+
$1.380
($1.52)
500+
$1.350
($1.48)
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
600mA
2mH
SRF0905A Series
3kohm
9.2mm x 6mm x 5mm
9.2mm
6mm
5mm
AEC-Q200
4409995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.990
($3.29)
100+
$2.460
($2.71)
500+
$2.410
($2.65)
2500+
$2.360
($2.60)
5000+
$2.310
($2.54)
More Pricing...
Total:$29.90
Min: 10 / Mult: 10
100mA
100µH
SRF3225TABG Series
3kohm
1210 [3225 Metric]
3.3mm
2.5mm
2.5mm
AEC-Q200
3351174

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.650
($1.82)
5000+
$1.420
($1.56)
10000+
$1.400
($1.54)
Total:$1,650.00
Min: 1000 / Mult: 1000
1.1A
-
DLW44SM Series
3kohm
-
4mm
4mm
1.4mm
-
4755989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
($3.29)
50+
$2.430
($2.67)
100+
$2.150
($2.36)
250+
$2.100
($2.31)
500+
$1.980
($2.18)
More Pricing...
Total:$2.99
Min: 1 / Mult: 1
1.5A
18.2µH
SRF7038A Series
3kohm
-
7mm
6mm
3.8mm
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account