Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-302Y
Order Code4755989
Product RangeSRF7038A Series
Your Part Number
Technical Datasheet
Packaging Options
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.990 ($3.289) |
| 50+ | $2.430 ($2.673) |
| 100+ | $2.150 ($2.365) |
| 250+ | $2.100 ($2.310) |
| 500+ | $1.980 ($2.178) |
| 1500+ | $1.830 ($2.013) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99 ($3.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF7038A-302Y
Order Code4755989
Product RangeSRF7038A Series
Technical Datasheet
DC Current Rating1.5A
Inductance18.2µH
Product RangeSRF7038A Series
Impedance3kohm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
1.5A
Product Range
SRF7038A Series
Inductor Case / Package
-
Product Width
6mm
Qualification
AEC-Q200
Inductance
18.2µH
Impedance
3kohm
Product Length
7mm
Product Height
3.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747