Print Page
CMS1-1-R
Inductor, Common Mode, 4.5 µH, CMS Series, 7 A, 9.4mm x 7.2mm x 2.6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-1-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1704130RL
Cut Tape1704130
Product RangeCMS Series
Your Part Number
717 total stock globally
Need more?
717 Delivery in 10-14 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.440 | $6.44 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.440 ($7.084) |
| 2+ | $6.180 ($6.798) |
| 3+ | $5.920 ($6.512) |
| 5+ | $5.660 ($6.226) |
| 10+ | $5.390 ($5.929) |
| 20+ | $5.290 ($5.819) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCMS1-1-RCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel1704130RL
Cut Tape1704130
Product RangeCMS Series
Technical Datasheet
DC Current Rating7A
Inductance4.5µH
DC Resistance Max0.0027ohm
Product RangeCMS Series
Impedance-
Inductor Case / Package-
Product Length9.4mm
Product Width7.2mm
Product Height2.6mm
Operating Temperature Min-40°C
Operating Temperature Max160°C
Qualification-
Technical Specifications
DC Current Rating
7A
DC Resistance Max
0.0027ohm
Impedance
-
Product Length
9.4mm
Product Height
2.6mm
Operating Temperature Max
160°C
Inductance
4.5µH
Product Range
CMS Series
Inductor Case / Package
-
Product Width
7.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000473