Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTCK-117Copy
Manufacturer Standard Lead Time21 weeks
Order Code3795903
Product RangeTCK Series
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.700 ($11.770) |
| 2+ | $10.390 ($11.429) |
| 3+ | $10.080 ($11.088) |
| 5+ | $9.770 ($10.747) |
| 10+ | $9.460 ($10.406) |
| 20+ | $9.430 ($10.373) |
Price for:Each
Minimum: 1
Multiple: 1
$10.70 ($11.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-117Copy
Manufacturer Standard Lead Time21 weeks
Order Code3795903
Product RangeTCK Series
Technical Datasheet
Inductance52µH
DC Current Rating3.14A
DC Resistance Max0.015ohm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Common mode choke with 52µH ±25% (at 10KHz / 50mV) inductance (each winding)
- 15mohm maximum impedance (DCR)
- 3.14A maximum rated current
- 500VDC maximum rated voltage (between windings)
- Operating temperature range from -40°C to +105°C
Technical Specifications
Inductance
52µH
DC Resistance Max
0.015ohm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
3.14A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006