Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLXRW19V201-058
Order Code
Re-Reel3052322RL
Cut Tape3052322
Product RangeLXRW Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.940 | $9.40 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.940 ($1.034) |
| 100+ | $0.797 ($0.8767) |
| 500+ | $0.659 ($0.7249) |
| 1000+ | $0.615 ($0.6765) |
| 2500+ | $0.567 ($0.6237) |
| 5000+ | $0.482 ($0.5302) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLXRW19V201-058
Order Code
Re-Reel3052322RL
Cut Tape3052322
Product RangeLXRW Series
Technical Datasheet
Minimum Trimmer Capacitance100pF
Maximum Trimmer Capacitance200pF
Voltage(DC)5.3V
Capacitance Tolerance-
Capacitor MountingSurface Mount
Adjustment Type-
Capacitor Case / PackageSMD
Product Diameter-
Product Length0.9mm
Product Width0.4mm
Product Height1.3mm
Product RangeLXRW Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Minimum Trimmer Capacitance
100pF
Voltage(DC)
5.3V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
0.9mm
Product Height
1.3mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Maximum Trimmer Capacitance
200pF
Capacitance Tolerance
-
Adjustment Type
-
Product Diameter
-
Product Width
0.4mm
Product Range
LXRW Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168