Print Page
HSH1850-3R8108-R
Lithium Ion Capacitor, 3.8 V, 1000 F, 30 A, 0.03 ohm, 0%, +50%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-RCopy
Manufacturer Standard Lead Time29 weeks
Order Code4575000
Product RangeHSHXXXX Series
Your Part Number
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.980 ($41.778) |
| 3+ | $34.590 ($38.049) |
| 5+ | $31.190 ($34.309) |
| 10+ | $29.270 ($32.197) |
Price for:Each
Minimum: 1
Multiple: 1
$37.98 ($41.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-RCopy
Manufacturer Standard Lead Time29 weeks
Order Code4575000
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance1000F
Discharge Current Max30A
ESR0.03ohm
Capacitance Tolerance0%, +50%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Height50mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
30A
Capacitance Tolerance
0%, +50%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
50mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
1000F
ESR
0.03ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
18mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001