Print Page
XTM-18R0626-R
Supercapacitor, 61.7 F, 18 V, Screw, -5%, +20%, 21.5 mm, 1500 hours @ 65°C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoXTM-18R0626-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4172222
Product RangeXTM Series
Your Part Number
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $486.390 ($535.029) |
| 5+ | $425.590 ($468.149) |
| 10+ | $398.600 ($438.460) |
Price for:Each
Minimum: 1
Multiple: 1
$486.39 ($535.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoXTM-18R0626-RCopy
Manufacturer Standard Lead Time18 weeks
Order Code4172222
Product RangeXTM Series
Technical Datasheet
Capacitance61.7F
Voltage(DC)18V
Capacitor TerminalsScrew
Capacitance Tolerance-5%, +20%
Lead Spacing21.5mm
Lifetime @ Temperature1500 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingChassis Mount
ESR0.022ohm
Product Diameter-
Product Length236mm
Product Width45.8mm
Product Height77.5mm
Product RangeXTM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
Technical Specifications
Capacitance
61.7F
Capacitor Terminals
Screw
Lead Spacing
21.5mm
Capacitor Case / Package
-
ESR
0.022ohm
Product Length
236mm
Product Height
77.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
18V
Capacitance Tolerance
-5%, +20%
Lifetime @ Temperature
1500 hours @ 65°C
Capacitor Mounting
Chassis Mount
Product Diameter
-
Product Width
45.8mm
Product Range
XTM Series
Operating Temperature Max
65°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.772014