0
0 Items$0.00

Niobium Oxide Capacitors :

30 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Capacitor Mounting
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1432264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.754($0.83)
50+ $0.341($0.38)
250+ $0.302($0.33)
500+ $0.285($0.31)
1000+ $0.268($0.29)
More Pricing...
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.710($0.78)
50+ $0.427($0.47)
250+ $0.384($0.42)
500+ $0.333($0.37)
1000+ $0.332($0.37)
More Pricing...
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.470($1.62)
50+ $0.980($1.08)
250+ $0.707($0.78)
500+ $0.582($0.64)
1000+ $0.541($0.60)
More Pricing...
100µF
4V
1.4ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.010($2.21)
10+ $1.220($1.34)
50+ $1.170($1.29)
100+ $1.120($1.23)
200+ $1.100($1.21)
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.060($1.17)
50+ $0.702($0.77)
250+ $0.651($0.72)
500+ $0.599($0.66)
1000+ $0.547($0.60)
More Pricing...
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.891($0.98)
50+ $0.541($0.60)
250+ $0.518($0.57)
500+ $0.494($0.54)
1000+ $0.479($0.53)
47µF
6.3V
1.6ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.906($1.00)
50+ $0.458($0.50)
250+ $0.380($0.42)
500+ $0.372($0.41)
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.951($1.05)
50+ $0.629($0.69)
250+ $0.579($0.64)
500+ $0.528($0.58)
1000+ $0.477($0.52)
More Pricing...
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.906($1.00)
50+ $0.464($0.51)
250+ $0.451($0.50)
500+ $0.369($0.41)
1000+ $0.344($0.38)
More Pricing...
4.7µF
6.3V
3.1ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.040($1.14)
50+ $0.931($1.02)
250+ $0.822($0.90)
500+ $0.713($0.78)
1000+ $0.604($0.66)
More Pricing...
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.130($1.24)
50+ $0.515($0.57)
250+ $0.464($0.51)
500+ $0.378($0.42)
1000+ $0.351($0.39)
More Pricing...
10µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.240($2.46)
10+ $1.560($1.72)
50+ $1.360($1.50)
100+ $1.160($1.28)
200+ $1.070($1.18)
More Pricing...
100µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.170($2.39)
10+ $1.560($1.72)
50+ $1.360($1.50)
100+ $1.150($1.26)
200+ $1.060($1.17)
More Pricing...
220µF
6.3V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1135148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $3.540($3.89)
50+ $2.410($2.65)
100+ $2.100($2.31)
250+ $1.920($2.11)
500+ $1.810($1.99)
More Pricing...
100µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.910($3.20)
10+ $2.000($2.20)
50+ $1.710($1.88)
100+ $1.650($1.82)
200+ $1.620($1.78)
470µF
4V
0.3ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.760($1.94)
50+ $1.200($1.32)
250+ $0.869($0.96)
500+ $0.721($0.79)
1000+ $0.671($0.74)
More Pricing...
15µF
6.3V
2.2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
7565143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.580($1.74)
10+ $1.440($1.58)
50+ $1.290($1.42)
100+ $1.150($1.26)
200+ $0.994($1.09)
More Pricing...
100µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432283RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+ $1.650($1.82)
500+ $1.230($1.35)
1000+ $0.825($0.91)
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $1.770($1.95)
10+ $1.210($1.33)
100+ $0.876($0.96)
500+ $0.725($0.80)
1000+ $0.675($0.74)
More Pricing...
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ $2.250($2.48)
10+ $1.500($1.65)
100+ $1.310($1.44)
500+ $1.200($1.32)
1000+ $1.130($1.24)
More Pricing...
220µF
4V
0.4ohm
2312 [6032 Metric]
± 20%
Surface Mount
6mm
3.2mm
2.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $1.270($1.40)
50+ $0.842($0.93)
250+ $0.737($0.81)
500+ $0.675($0.74)
1000+ $0.632($0.70)
More Pricing...
68µF
6.3V
1.5ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1658897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.677($0.74)
50+ $0.605($0.67)
100+ $0.523($0.58)
500+ $0.431($0.47)
33µF
4V
1.7ohm
1210 [3225 Metric]
± 20%
Surface Mount
3.5mm
2.8mm
1.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1432283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $2.180($2.40)
50+ $1.880($2.07)
100+ $1.650($1.82)
500+ $1.230($1.35)
1000+ $0.825($0.91)
220µF
6.3V
0.4ohm
2917 [7343 Metric]
± 20%
Surface Mount
7.3mm
4.3mm
2.9mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1657988RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.456($0.50)
15µF
10V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1657988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+ $0.456($0.50)
15µF
10V
2ohm
1206 [3216 Metric]
± 20%
Surface Mount
3.2mm
1.6mm
1.6mm
OxiCap NOJ Series
-55°C
105°C
AEC-Q200
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account