SMP253 Series Noise Suppression & Safety Capacitors:
9 Products FoundSMP253 Series, Impregnated Metallized Paper EMI Suppression Capacitors
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0.
- High dV/dt capability
- Impregnated paper that ensures excellent stability
- Reliability properties, particularly in applications with continuous operation
- Approvals: ENEC, cULus
- Rated voltage: 300 VAC 50/60 Hz, maximum recommended
- DC voltage 1,500 VDC
- Capacitance range: 1.0 – 4.7 nF
- Size code: 5045 (12.7 mm), 5026 (12.7 mm) Vertical
- Capacitance tolerance: ±20%
- Automotive (AEC-Q200) grade
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.270 ($6.90)10+ $4.200 ($4.62)50+ $3.800 ($4.18)100+ $3.540 ($3.89)200+ $3.320 ($3.65)More Pricing... | Total:$6.27 Min: 1 / Mult: 1 | Metallized Paper | SMD | 0.022µF | ± 20% | Y2 | Surface Mount | 310VAC | 1.4kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.660 ($9.53)5+ $7.500 ($8.25)10+ $6.230 ($6.85)20+ $5.890 ($6.48)40+ $5.590 ($6.15)More Pricing... | Total:$8.66 Min: 1 / Mult: 1 | Metallized Paper | SMD | 0.068µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.820 ($5.30)10+ $3.240 ($3.56)50+ $2.920 ($3.21)100+ $2.730 ($3.00)200+ $2.570 ($2.83)More Pricing... | Total:$4.82 Min: 1 / Mult: 1 | Metallized Paper | SMD | 1000pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.610 ($6.17)10+ $3.780 ($4.16)50+ $3.400 ($3.74)100+ $3.160 ($3.48)200+ $2.980 ($3.28)More Pricing... | Total:$5.61 Min: 1 / Mult: 1 | Metallized Paper | SMD | 0.01µF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.910 ($5.40)10+ $3.300 ($3.63)50+ $2.980 ($3.28)100+ $2.790 ($3.07)200+ $2.610 ($2.87)More Pricing... | Total:$4.91 Min: 1 / Mult: 1 | Metallized Paper | SMD | 4700pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.090 ($6.70)10+ $4.100 ($4.51)50+ $3.680 ($4.05)100+ $3.440 ($3.78)200+ $3.240 ($3.56)More Pricing... | Total:$6.09 Min: 1 / Mult: 1 | Metallized Paper | SMD | 0.015µF | ± 20% | Y2 | Surface Mount | 310VAC | 1.4kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.140 ($8.95)5+ $7.060 ($7.77)10+ $5.870 ($6.46)20+ $5.550 ($6.10)40+ $5.250 ($5.78)More Pricing... | Total:$8.14 Min: 1 / Mult: 1 | Metallized Paper | SMD | 0.033µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.420 ($9.26)5+ $7.300 ($8.03)10+ $6.050 ($6.66)20+ $5.730 ($6.30)40+ $5.430 ($5.97)More Pricing... | Total:$8.42 Min: 1 / Mult: 1 | Metallized Paper | SMD | 0.047µF | ± 20% | Y2 | Surface Mount | 310VAC | 1kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.890 ($5.38)10+ $3.280 ($3.61)50+ $2.960 ($3.26)100+ $2.770 ($3.05)200+ $2.610 ($2.87)More Pricing... | Total:$4.89 Min: 1 / Mult: 1 | Metallized Paper | SMD | 2200pF | ± 20% | Y2 | Surface Mount | 310VAC | 2kV/µs | -40°C | 125°C | SMP253 Series | AEC-Q200 | |||||