8 Product Results Found for "industrial"
Find a huge range of Arc Suppression / Snubber Networks at element14 Australia. We stock a large selection of Arc Suppression / Snubber Networks, including new and most popular products from the world's top manufacturers including: Roxburgh Emc & Cornell Dubilier
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Resistance
Resistance Tolerance
Resistor Power Rating
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Product Range
Capacitor Terminals
Lead Diameter
Lead Spacing
Operating Temperature Max
Operating Temperature Min
Product Height
Product Length
Product Width
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.620 ($2.88)10+ $2.200 ($2.42)50+ $1.880 ($2.07)100+ $1.660 ($1.83)250+ $1.570 ($1.73) | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | ||||||
Each | 1+ $4.720 ($5.19)5+ $4.250 ($4.68)10+ $3.900 ($4.29)20+ $3.620 ($3.98)40+ $3.290 ($3.62)More Pricing... | 0.1µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 15mm | 100°C | -40°C | 15.5mm | 17mm | 8mm | ||||||
Each | 1+ $3.670 ($4.04)10+ $3.320 ($3.65)50+ $2.950 ($3.24)100+ $2.750 ($3.02) | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+ $3.220 ($3.54) | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XE Series | PC Pin | 0.8mm | 20mm | 100°C | -40°C | 17.5mm | 23.5mm | 8.5mm | ||||||
Each | 1+ $2.050 ($2.26) | 0.033µF | ± 20% | 120ohm | ± 30% | 250mW | 275V | - | Through Hole | RE Series | PC Pin | 0.6mm | 14mm | 100°C | -40°C | 13.5mm | 16mm | 6mm | ||||||
Each | 1+ $5.430 ($5.97)50+ $4.920 ($5.41)100+ $4.370 ($4.81) | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | ||||||
Each | 1+ $4.765 ($5.24) | 0.1µF | ± 20% | 120ohm | ± 30% | 500mW | 250V | - | Through Hole | XEB Series | Wire Leaded | - | 15mm | 85°C | -40°C | 25mm | 8.5mm | 19mm | ||||||
Each | 1+ $23.570 ($25.93)2+ $22.440 ($24.68)3+ $21.310 ($23.44)5+ $20.180 ($22.20)10+ $19.040 ($20.94)More Pricing... | 0.1µF | ± 20% | 100ohm | ± 10% | 500mW | 250V | 600V | Through Hole | Quencharc Q Series | Radial Leaded | 0.81mm | 21mm | 85°C | -55°C | - | 16.7mm | 27.4mm | ||||||