Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC47.Copy
Order Code1113069
Product RangeQuencharc Q Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104M06QC47.Copy
Order Code1113069
Product RangeQuencharc Q Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance 20%
Resistance47ohm
Resistance Tolerance± 10%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)600V
Capacitor MountingThrough Hole
Product RangeQuencharc Q Series
Capacitor TerminalsRadial Leaded
Dielectric Characteristic-
Lead Diameter0.81mm
Lead Spacing21mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-55°C
Product Diameter-
Product Height16.7mm
Product Length27.4mm
Product Width-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
0.1µF
Resistance
47ohm
Resistor Power Rating
500mW
Voltage(DC)
600V
Product Range
Quencharc Q Series
Dielectric Characteristic
-
Lead Spacing
21mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
27.4mm
SVHC
No SVHC (14-Jun-2023)
Capacitance Tolerance
20%
Resistance Tolerance
± 10%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
Radial Leaded
Lead Diameter
0.81mm
No. of Elements
-
Operating Temperature Min
-55°C
Product Height
16.7mm
Product Width
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765