Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROXBURGH EMC
Manufacturer Part NoRE120033Copy
Manufacturer Standard Lead Time19 weeks
Order Code2336107
Product RangeRE Series
Also Known AsGTIN UPC EAN: 5056414508590
Your Part Number
2,879 total stock globally
Need more?
2,879 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.620 ($2.882) |
| 10+ | $2.200 ($2.420) |
| 50+ | $1.880 ($2.068) |
| 100+ | $1.660 ($1.826) |
| 250+ | $1.570 ($1.727) |
Price for:Each
Minimum: 1
Multiple: 1
$2.62 ($2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRE120033Copy
Manufacturer Standard Lead Time19 weeks
Order Code2336107
Product RangeRE Series
Also Known AsGTIN UPC EAN: 5056414508590
Technical Datasheet
Capacitance0.033µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating250mW
Voltage(AC)275V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeRE Series
Capacitor TerminalsPC Pin
Dielectric Characteristic-
Lead Diameter0.6mm
Lead Spacing14mm
No. of Elements-
Operating Temperature Max100°C
Operating Temperature Min-40°C
Product Diameter-
Product Height13.5mm
Product Length16mm
Product Width6mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RE120033 is a PCB mount RC Network with snubber suppressor. This compact size RE series RC network features good peak pulse withstand capability and applicable for suppressing noise occurring automatic machines.
- AC or DC applications
- Various safety approval
- 120Hz Repetitive frequency
- 1200V Maximum peak pulse voltage
Applications
Industrial, Power Management
Technical Specifications
Capacitance
0.033µF
Resistance
120ohm
Resistor Power Rating
250mW
Voltage(DC)
-
Product Range
RE Series
Dielectric Characteristic
-
Lead Spacing
14mm
Operating Temperature Max
100°C
Product Diameter
-
Product Length
16mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
275V
Capacitor Mounting
Through Hole
Capacitor Terminals
PC Pin
Lead Diameter
0.6mm
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
13.5mm
Product Width
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005