Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL210118333E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code8820830
Product Range101 PHR-ST Series
Also Known As36DA273F050BB2A
Your Part Number
61 total stock globally
Need more?
61 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $130.560 ($143.616) |
| 3+ | $118.530 ($130.383) |
| 5+ | $106.130 ($116.743) |
| 10+ | $98.160 ($107.976) |
| 20+ | $93.120 ($102.432) |
| 50+ | $88.370 ($97.207) |
Price for:Each
Minimum: 1
Multiple: 1
$130.56 ($143.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL210118333E3Copy
Manufacturer Standard Lead Time24 weeks
Order Code8820830
Product Range101 PHR-ST Series
Also Known As36DA273F050BB2A
Technical Datasheet
Capacitance33000µF
Voltage(DC)63V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature10000 hours @ 85°C
PolarityPolar
Product Range101 PHR-ST Series
Product Diameter50mm
Product Height105mm
Lead Spacing22.2mm
ESR0.014ohm
Ripple Current12.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MAL210118333E3 is a polarized aluminium Electrolytic Capacitor with screw terminals, large types, cylindrical aluminium case and insulated with a blue sleeve. Pressure relief in the sealing. Suitable for buffering and filtering.
- 12.9A RMS at 100Hz/85°C Ripple current
- 4.16mA (5 minutes) Maximum leakage current
- 12mΩ at 20kHZ Maximum impedance
Applications
Industrial, Motor Drive & Control, Power Management
Technical Specifications
Capacitance
33000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
50mm
Lead Spacing
22.2mm
Ripple Current
12.9A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 85°C
Product Range
101 PHR-ST Series
Product Height
105mm
ESR
0.014ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3