Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerILLINOIS CAPACITOR
Manufacturer Part No476TTA500ARZCopy
Manufacturer Standard Lead Time16 weeks
Order Code2841856
Product RangeTTA Series
Your Part Number
33 total stock globally
Need more?
32 Delivery in 10-14 Business Days(US stock)
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.780 ($20.658) |
| 2+ | $17.700 ($19.470) |
| 3+ | $16.620 ($18.282) |
| 5+ | $15.540 ($17.094) |
| 10+ | $14.460 ($15.906) |
| 20+ | $14.180 ($15.598) |
Price for:Each
Minimum: 1
Multiple: 1
$18.78 ($20.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No476TTA500ARZCopy
Manufacturer Standard Lead Time16 weeks
Order Code2841856
Product RangeTTA Series
Technical Datasheet
Capacitance47µF
Voltage(DC)500V
Capacitance Tolerance-10%, +50%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter18mm
Product Length40mm
Product Width-
Product Height-
Product RangeTTA Series
ESR8.818ohm
Ripple Current290mA
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 476TTA500ARZ is an axial leaded aluminum Electrolytic Capacitor with blue PET sleeve coating and matte tin lead finish. It is suited for general purpose, filtering, bypass and coupling applications.
- 290mA at 120Hz and 85°C Ripple current
- 0.8 ±0.05mm Lead wire diameter
- 35mm Lead length
Applications
Industrial
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
-10%, +50%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Axial Leaded
Product Diameter
18mm
Product Width
-
Product Range
TTA Series
Ripple Current
290mA
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Voltage(DC)
500V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
40mm
Product Height
-
ESR
8.818ohm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012773