Product Information
Product Overview
The MAL212853689E3 is an orange radial leaded pearl miniature polarized Aluminium Electrolytic Capacitor with MnO2 solid electrolyte. The 128 SAL-RPM series electrolytic capacitor provides excellent low temperature, impedance and ESR behaviour. Charge and discharge proof, application with 0Ω resistance allowed. Reverse DC voltage up to 0.3 x UR and AC voltage up to 0.8 x UR is allowed. In general, aluminium capacitor is the most suitable capacitor for addressing requirements such as low and high frequency filtering and energy storage, which demand high capacitance values and power ratings. The device offers high CU/(unit cost) ratios, is small compared with other technologies and is relatively insensitive to voltage spikes. An electrochemically etched aluminium anode foil forms the first plate of the capacitor. An oxide layer on the etched aluminium foil that forms the dielectric.
- Resin dipped
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Audio, Automotive, Industrial, Communications & Networking
Technical Specifications
68µF
± 20%
20000 hours @ 125°C
Radial Leaded
8mm
6mm
128 SAL-RPM Series
153mA
125°C
No SVHC (15-Jan-2018)
6.3V
Radial Leaded
Polar
5.2mm
-
10mm
3ohm
-55°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate