Print Page
Image is for illustrative purposes only. Please refer to product description.
![BROADCOM HSM9-C360 Infrared Emitter, 940 nm, 32.5 °, 1206 [3216 Metric], 4.4 mW/Sr](https://au.element14.com/productimages/standard/en_GB/4668451-40.jpg)
ManufacturerBROADCOM
Manufacturer Part NoHSM9-C360Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4668451RL
Cut Tape4668451
Your Part Number
8,876 total stock globally
Need more?
8,876 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.480 | $2.48 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.480 ($2.728) |
| 10+ | $1.770 ($1.947) |
| 25+ | $1.630 ($1.793) |
| 50+ | $1.490 ($1.639) |
| 100+ | $1.340 ($1.474) |
| 500+ | $1.140 ($1.254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSM9-C360Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4668451RL
Cut Tape4668451
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity32.5°
Diode Case Style1206 [3216 Metric]
Radiant Intensity (Ie)4.4mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.65V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
1206 [3216 Metric]
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Angle of Half Intensity
32.5°
Radiant Intensity (Ie)
4.4mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.65V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001