Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVSMY2941GX01Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3778041RL
Cut Tape3778041
Product RangeSurfLight VSMY2941X01 Series
Your Part Number
571 total stock globally
Need more?
571 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.140 ($1.254) |
| 10+ | $0.784 ($0.8624) |
| 25+ | $0.713 ($0.7843) |
| 50+ | $0.642 ($0.7062) |
| 100+ | $0.571 ($0.6281) |
| 500+ | $0.476 ($0.5236) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMY2941GX01Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3778041RL
Cut Tape3778041
Product RangeSurfLight VSMY2941X01 Series
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity8°
Diode Case Style-
Radiant Intensity (Ie)115mW/Sr
Rise Time5ns
Fall Time tf6ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q101
Product RangeSurfLight VSMY2941X01 Series
SVHC0
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
-
Rise Time
5ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q101
MSL
MSL 2A - 4 weeks
Angle of Half Intensity
8°
Radiant Intensity (Ie)
115mW/Sr
Fall Time tf
6ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
SurfLight VSMY2941X01 Series
SVHC
0
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001