Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoQEE123Copy
Manufacturer Standard Lead Time53 weeks
Order Code2825070
Product RangeQEE12X Series
Your Part Number
461 total stock globally
1,500 more incoming. You can reserve stock now
461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.830 ($2.013) |
| 10+ | $1.290 ($1.419) |
| 25+ | $1.180 ($1.298) |
| 50+ | $1.070 ($1.177) |
| 100+ | $0.956 ($1.0516) |
| 500+ | $0.741 ($0.8151) |
Price for:Each
Minimum: 1
Multiple: 1
$1.83 ($2.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQEE123Copy
Manufacturer Standard Lead Time53 weeks
Order Code2825070
Product RangeQEE12X Series
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity50°
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)9mW/Sr
Rise Time900ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product RangeQEE12X Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
Radial Leaded
Rise Time
900ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
50°
Radiant Intensity (Ie)
9mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.7V
Operating Temperature Max
100°C
Product Range
QEE12X Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000149