Print Page
Image is for illustrative purposes only. Please refer to product description.
![ROHM CSL0901S10T1 Infrared Emitter, 1050 nm, 0603 [1608 Metric], 13 mW/Sr](https://au.element14.com/productimages/standard/en_GB/4263408-40.jpg)
ManufacturerROHM
Manufacturer Part NoCSL0901S10T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4263408RL
Cut Tape4263408
Your Part Number
1,277 total stock globally
Need more?
1,277 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.090 | $6.09 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.090 ($6.699) |
| 10+ | $4.480 ($4.928) |
| 25+ | $4.170 ($4.587) |
| 50+ | $3.850 ($4.235) |
| 100+ | $3.530 ($3.883) |
| 500+ | $3.100 ($3.410) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0901S10T1Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4263408RL
Cut Tape4263408
Technical Datasheet
Peak Wavelength1050nm
Angle of Half Intensity-
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)13mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)50mA
Forward Voltage VF Max1.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Wavelength
1050nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Angle of Half Intensity
-
Radiant Intensity (Ie)
13mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001