Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 599-1KC0-147IRF Infrared Emitter, 943 nm, 70 °, 1206 [3216 Metric], 4.2 mW/Sr](https://au.element14.com/productimages/standard/en_GB/4838652-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No599-1KC0-147IRFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4838652
Cut Tape4838652RL
Product Range599 Series
Your Part Number
6,000 total stock globally
Need more?
6,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.745 ($0.8195) |
| 10+ | $0.509 ($0.5599) |
| 100+ | $0.381 ($0.4191) |
| 500+ | $0.321 ($0.3531) |
| 1000+ | $0.303 ($0.3333) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.72 ($4.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-1KC0-147IRFCopy
Manufacturer Standard Lead Time13 weeks
Order Code
Cut Tape4838652
Cut Tape4838652RL
Product Range599 Series
Technical Datasheet
Peak Wavelength943nm
Angle of Half Intensity70°
Diode Case Style1206 [3216 Metric]
Radiant Intensity (Ie)4.2mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.55V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range599 Series
Technical Specifications
Peak Wavelength
943nm
Diode Case Style
1206 [3216 Metric]
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
70°
Radiant Intensity (Ie)
4.2mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.55V
Operating Temperature Max
85°C
Product Range
599 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001