Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31AA-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4699098
Product RangeMulticomp Pro LED Lamps
Your Part Number
500 total stock globally
Need more?
500 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.100 ($1.210) |
| 10+ | $0.957 ($1.0527) |
| 100+ | $0.794 ($0.8734) |
| 500+ | $0.550 ($0.605) |
| 1000+ | $0.520 ($0.572) |
Price for:Each
Minimum: 5
Multiple: 5
$5.50 ($6.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBL-31AA-2Copy
Manufacturer Standard Lead Time7 weeks
Order Code4699098
Product RangeMulticomp Pro LED Lamps
Technical Datasheet
LED ColourOrange
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity60mcd
Forward Voltage2.6V
Viewing Angle45°
Height9.6mm
Width4.3mm
Product RangeMulticomp Pro LED Lamps
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BL-31AA-2 is a energy-efficient LED lamp with holder, designed to provide a reliable and attention-grabbing lighting solution. With its bright orange color and compact design, this lamp is perfect for a wide range of applications, from warning lights to status indicators. Measuring just 4.3 × 9.6 × 8.2mm, it's an ideal choice for use in small spaces or where a subtle yet noticeable lighting solution is required.
- Compact Size, making it perfect for use in small spaces or applications where a low-profile lighting solution is needed.
- Emitted color is orange, providing a highly visible and attention-grabbing glow.
- Utilizes high-quality GaP (Gallium Phosphide) chip material for reliable and efficient performance.
- Features an orange diffused lens appearance, providing a soft and even light distribution.
- Operates at a low current of 30mA, minimizing power consumption and heat generation.
- Comes with a convenient holder for easy mounting and installation.
Applications
Electrical and Electronics, Portable Devices, Wearables, IoT (Internet of Things), Medical Electronics, Automotive Systems, Industrial Automation Control, Robotics, Audio Visual
Technical Specifications
LED Colour
Orange
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.6V
Height
9.6mm
Product Range
Multicomp Pro LED Lamps
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
60mcd
Viewing Angle
45°
Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48