Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.160 ($11.176) |
| 10+ | $7.430 ($8.173) |
| 25+ | $7.170 ($7.887) |
| 50+ | $6.790 ($7.469) |
| 100+ | $6.400 ($7.040) |
| 500+ | $6.110 ($6.721) |
Price for:Each
Minimum: 1
Multiple: 1
$10.16 ($11.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1905.8721Copy
Order Code4854437
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColourR 20mA, Y 20mA, G 20mA
Luminous Intensity / ColourR 50mcd, Y 17mcd, G 17mcd
Forward Voltage / ColourR 2V, Y 2.1V, G 2.2V
Viewing Angle70°
Height10.1mm
Width5.05mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Yellow, Green
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, Y 20mA, G 20mA
Forward Voltage / Colour
R 2V, Y 2.1V, G 2.2V
Height
10.1mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
2mm
Luminous Intensity / Colour
R 50mcd, Y 17mcd, G 17mcd
Viewing Angle
70°
Width
5.05mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008