Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $107.790 ($118.569) |
Product Information
Product Overview
13MAM-PRIVACY-SCREEN is a laptop privacy screen designed to work with your M2, M3 and M4 13" MacBook Air. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from side while providing a clear viewing angle of 60° (±30° from centre) to the user. This is reversible, with a matte anti-glare side for environments prone to glare and high-gloss side that helps retain colour vibrancy. The matte side provides additional screen protection with fingerprints and scratch-resistant coating. The privacy shield has a light transmittance of 60% providing optimal screen brightness and enhanced levels of privacy. Attach privacy screen shield using slim built-in magnetic strips. Ideal for open-plan office spaces, hot desks, finance & banking, healthcare, government/education and commercial applications.
- Protect sensitive visual data
- Hassle-free applications: included protective sleeve to stow away/protect the privacy screen
- Reduce eye strain: laptop privacy screen blocks up to 51% of blue light
- Reversible filter: privacy filter features an anti-glare matte side for environments prone to glare
- High-gloss side that helps retain colour vibrancy
- Matte side provides extra screen protection with scratch and fingerprint-resistant coating
- 16:10 aspect ratio
- Black plastic material
- 2 years warranty
Contents
Privacy screen, Cardboard insert, Wiping cloth, Sleeve and Quick start guide.
Technical Specifications
Privacy Filter
198mm
-
Plastic
300mm
Technical Docs (1)
Alternatives for 13MAM-PRIVACY-SCREEN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate