Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.540 ($76.494) |
Product Information
Product Overview
129IP-privacy-SCREEN is a 4-way privacy screen designed to fit the third-generation and newer 12.9-inch iPad Pro. The security filter ensures optimal privacy in portrait or landscape orientations when viewed beyond 30° from the centre, covering a total visible area of 60°. The privacy screen protector features an anti-glare matte side for environments prone to glare while providing additional protection with a scratch and fingerprint-resistant coating. The exact fit design will not interfere with the display, camera, or speakers. The included installation kit and step-by-step instructions allow for a one-time application to the iPad screen. The blue light reduction privacy shield blocks 40% - 51% of the blue light emitted from the display in the 380nm - 480nm wavelength range. This iPad privacy filter is backed for two years, including free lifetime 24/5 multi-lingual technical assistance.
- For 12.9-inch iPad Pro shields the display from the sides to prevent visual eavesdropping
- Effective in portrait or landscape orientation, +/- 30 DEG view angle
- Exact fit screen protector won't interfere with sensors/front camera/speakers
- Self-adhesive application ensures secure one-time application
- Security screen blocks up to 51% of blue light for visual comfort
- Touch-enabled privacy filter for interactive use
- Anti-glare matte finish
Technical Specifications
Privacy Filter
277mm
-
Plastic
212mm
To Be Advised
Technical Docs (1)
Alternatives for 129IP-PRIVACY-SCREEN
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate