Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $88.600 ($97.460) |
Product Information
Product Overview
15MAM-privacy-SCREEN is a laptop privacy screen designed to work with your M2 2023 15-inch MacBook Air and M3 2024 15-inch MacBook Air. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from the centre) to the user. The privacy screen protector is reversible, with a matte anti-glare side for environments prone to glare and a high-gloss side that helps retain colour vibrancy. The matte side provides additional screen protection with a fingerprint and scratch-resistant coating. The privacy shield has a light transmittance of 60%, providing optimal screen brightness and enhanced levels of privacy. Attach the privacy screen shield using the slim built-in magnetic strips. Included a protective sleeve to stow away/protect the privacy screen from damage when not in use.
- Designed to fit the M2 M3 and M4 15-in MacBook Air and does interfere when closing the lid
- Laptop privacy screen blocks up to 51% of blue light
Technical Specifications
Privacy Filter
220mm
-
Plastic
336mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate