Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No135CT-PRIVACY-SCREEN
Order Code4415513
Also Known AsGTIN UPC EAN: 0065030908986
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.290 ($92.719) |
Price for:Each
Minimum: 1
Multiple: 1
$84.29 ($92.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No135CT-PRIVACY-SCREEN
Order Code4415513
Also Known AsGTIN UPC EAN: 0065030908986
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length208mm
Width290mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple and effective privacy screen that protects your 13.5" laptop display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The unique flip-over design allows you to easily share content and use the touchscreen without uninstalling the filter. Simple installation using the included adhesive strips or flip-over tabs. This unit is suitable for use with bezel-less or slim bezel displays.
- Provides a clear 60° viewing angle (±30°) for a 3:2 aspect laptop display
- Unique flip-over design allows seamless access to the touchscreen without removing the filter
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Light transmittance of 60% for better screen readability
- Simple application with included adhesive strips or flip-over tabs
- Suitable for use with both bezel-less or slim bezel displays
- 2 Year manufacturer warranty
Contents
Privacy filter, sleeve, flip over tabs, adhesive strips, lifting tab, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
208mm
Product Range
-
Filter Material
Plastic
Width
290mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21