Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $137.450 ($151.195) |
Product Information
Product Overview
133L-PRIVACY-SCREEN is a 13.3in laptop privacy screen, an anti-glare privacy filter for widescreen (16:9) displays. This laptop monitors screen protector with 51% blue light reduction, reversible matte/glossy sides - TAA. This privacy screen darkens your laptop screen from the sides while providing a clear viewing angle of 60° (+/-30°); Keep your confidential data private and prevent visual eavesdropping in public spaces or when travelling. Designed to fit 13.3" laptops with widescreen (16:9) displays. Filter won't interfere with top-mounted webcams, sensors, or when closing the lid.
- Anti-glare matte side for environment prone to glare and high-gloss side help retain colour vibrancy
- Matte side provides additional screen protection with a fingerprint-resistant coating
- Install privacy screen protector to bezel-less display using residue free adhesive strip
- Use slide mount tabs to install the a privacy screen on notebook displays with bezels
- Horizontal orientation, 16:9 aspect ratio, front of monitor mounting option
- 2 years warranty
Contents
Privacy screen, Set of adhesive strips, Set of slide mount tabs, Wiping cloth, Quick start guide.
Technical Specifications
Privacy Filter
166mm
-
Plastic
294mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate