Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $73.600 ($80.960) |
Product Information
Product Overview
125TF-privacy-SCREEN is a laptop touch privacy screen. This laptop privacy screen is designed to work with laptops with 12.5-inch displays and a 16:9 aspect ratio. This privacy filter is a convenient and cost-effective solution to protect confidential data from unwanted viewers. The privacy shield darkens your computer's screen from the side while providing a clear viewing angle of 60 degrees (+/- 30 degrees from the centre) to user. The feature enables you to quickly flip up the privacy filter to share content without uninstalling the filter. Users computer touch responsiveness is preserved by the ultrathin yet robust security shield, enabling seamless use. The privacy shield has a light transmittance of 60%, providing optimal screen brightness and enhanced levels of privacy. Install the privacy screen protector using the included adhesive strips or flip-up tabs. This unit is designed for use with displays that have raised bezels.
- Designed to fit laptops with 12.5" 16:9 display, does not interfere when closing the lid
- Share the screen with someone next to you by flipping the filter up, without removing it completely
- Laptop privacy screen blocks up to 51% of blue light
- Use the included adhesive strips or flip-up tabs to install the screen protector
- Reduce eye strain and improve visual comfort by reducing blue light exposure
Technical Specifications
Privacy Filter
156mm
-
Plastic
277mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate