Print Page
Image is for illustrative purposes only. Please refer to product description.
16,209 total stock globally
Need more?
16209 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.290 ($5.819) |
| 10+ | $4.170 ($4.587) |
| 25+ | $3.930 ($4.323) |
| 50+ | $3.720 ($4.092) |
| 100+ | $3.450 ($3.795) |
| 500+ | $3.260 ($3.586) |
Price for:Each
Minimum: 1
Multiple: 1
$5.29 ($5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1296.1004
Order Code4327974
Technical Datasheet
Length2.8mm
No. of Light Pipes4Pipes
Mounting OrientationHorizontal
Light Pipe ShapeCircular
Light Pipe MountingSurface
Light Pipe ColourTransparent
Product Range-
Product Overview
The light guide has been designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid dimension of 5,08mm. The system features a diaphragm to avoid blooming, so that blended colors are also possible. The diaphragm ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board. The length A of the light guide is variably available from 2,8 to 12,8mm.
- Designed for use with type 0805 CHIPLEDS or smaller
- Can be strip-mounted in a grid of 5.8mm
- Fitted with a diaphragm to avoid blooming and to allow colour blending
- Positioned on PCB by two insert pins
Applications
LED Lighting
Technical Specifications
Length
2.8mm
Mounting Orientation
Horizontal
Light Pipe Mounting
Surface
Product Range
-
No. of Light Pipes
4Pipes
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269