Print Page
30 total stock globally
Need more?
30 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.454 | $2.27 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.454 ($0.4994) |
| 10+ | $0.424 ($0.4664) |
| 100+ | $0.334 ($0.3674) |
| 500+ | $0.318 ($0.3498) |
| 1000+ | $0.307 ($0.3377) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCLA1B-WKW-XD0F0E13Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel2430030RL
Cut Tape2430030
Product RangeCLA1B
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size-
Forward Current If30mA
Forward Voltage3.2V
Luminous Intensity3.177cd
Viewing Angle120°
Lens ShapeRectangular
Product RangeCLA1B
Automotive Qualification Standard-
Product Overview
The CLA1B-WKW-XD0F0E13 is a SMD LED packed in an industry standard footprint. With an improved package to provide high reliability and performance. They are designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under illumination application conditions. The wide viewing-angle makes this LED ideally suited for linear lighting, panel lighting and general illumination applications.
- 4700 to 8300K Colour temperature
- 6.3 to 13.9lm Luminous flux
- 75Ra CRI
- 100mA Peak forward current
- 5V Reverse voltage
- 304mW Power dissipation
Applications
Lighting, Commercial
Technical Specifications
LED Colour
Cool White
Bulb Size
-
Forward Voltage
3.2V
Viewing Angle
120°
Product Range
CLA1B
LED Mounting
SMD
Forward Current If
30mA
Luminous Intensity
3.177cd
Lens Shape
Rectangular
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001