Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROHM
Manufacturer Part NoSML013BNTT86Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4061194RL
Cut Tape4061194
Product RangeSML013x Series
Your Part Number
2,060 total stock globally
Need more?
2,060 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.840 ($2.024) |
| 10+ | $1.230 ($1.353) |
| 25+ | $1.140 ($1.254) |
| 50+ | $1.050 ($1.155) |
| 100+ | $0.945 ($1.0395) |
| 500+ | $0.814 ($0.8954) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoSML013BNTT86Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4061194RL
Cut Tape4061194
Product RangeSML013x Series
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3mm x 2mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity250mcd
Viewing Angle-
Lens ShapeRectangular
Product RangeSML013x Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Chip LED with reflector
- Improved the concentration of viewing angle and luminous intensity to the front direction
- Suitable for use in industrial equipment
- Package size is 3mm x 2mm (t=1.3mm)
- Emitting colour is blue
- Luminous intensity (single) (typ) is 250mcd
- Dominant wave-length λP (single) (typ) is 470nm
- Forward voltage VF (typ) is 3.2V and forward current IF is 20mA at VF
- InGaN chip structure
- Operating temperature range from -30 to 85°C
Technical Specifications
LED Colour
Blue
LED Case Size
3mm x 2mm
Forward Voltage
3.2V
Luminous Intensity
250mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
SML013x Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001