11 Product Results Found for "power"
View
Buyer
Engineer
Manufacturer
Wavelength Typ
Data Rate Max
Data Transmission Distance
Forward Current If
Forward Voltage
Reverse Voltage Vr
Signal Rate Max
Fibre Optic Connector Type
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $44.150 ($48.56)5+ $37.850 ($41.64)10+ $31.540 ($34.69)50+ $30.760 ($33.84)100+ $29.970 ($32.97)More Pricing... | 820nm | 5Mbaud | 1500m | 100mA | 1.84V | 3.8V | 5Mbaud | ST | - | ||||||
Each | 1+ $27.960 ($30.76)5+ $24.720 ($27.19)10+ $21.470 ($23.62)50+ $19.770 ($21.75)100+ $18.060 ($19.87)More Pricing... | 660nm | 40Kbaud | 110m | 80mA | 1.67V | 5V | 40Kbaud | Vlink | HFBR-0500Z | ||||||
Each | 1+ $51.720 ($56.89)5+ $46.120 ($50.73)10+ $40.510 ($44.56)50+ $37.950 ($41.74)100+ $35.390 ($38.93)More Pricing... | 820nm | 5Mbaud | 1500m | 100mA | 1.84V | 3.8V | 5Mbaud | ST | - | ||||||
Each | 1+ $45.500 ($50.05)5+ $38.850 ($42.74)10+ $32.190 ($35.41)50+ $31.080 ($34.19)100+ $29.960 ($32.96)More Pricing... | 820nm | 80Kbps | 2.7km | 100mA | 1.84V | 3.8V | 160Mbaud | SMA | - | ||||||
Each | 1+ $19.410 ($21.35) | 660nm | 40Kbaud | 110m | 80mA | 1.67V | 5V | 40Kbaud | Vlink | HFBR-0500Z | ||||||
Each | 1+ $36.120 ($39.73) | 820nm | 5Mbaud | 1500m | 100mA | 1.84V | 3.8V | 5Mbaud | - | - | ||||||
Each | 1+ $35.715 ($39.29) | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $31.190 ($34.31)5+ $26.670 ($29.34)10+ $22.140 ($24.35)50+ $20.670 ($22.74)100+ $19.190 ($21.11)More Pricing... | 660nm | 1Mbaud | 67m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | ||||||
Each | 1+ $32.390 ($35.63)5+ $27.720 ($30.49)10+ $23.050 ($25.36)50+ $21.540 ($23.69)100+ $20.020 ($22.02)More Pricing... | 660nm | 1Mbaud | 70m | 80mA | 1.67V | 5V | 1Mbaud | Vlink | - | ||||||
Each | 1+ $46.600 ($51.26)5+ $39.900 ($43.89)10+ $33.200 ($36.52)50+ $32.580 ($35.84)100+ $31.950 ($35.14)More Pricing... | 820nm | 0.16Gbps | 2000m | 100mA | 1.84V | 3.8V | 160Mbaud | ST | - | ||||||
Each | 1+ $36.970 ($40.67) | 820nm | 0.16Gbps | 2000m | 100mA | 1.84V | 3.8V | 160Mbaud | - | - | ||||||