Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1523Z
Order Code117312601
Product RangeHFBR-0500Z
Your Part Number
1,105 total stock globally
Need more?
1105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.080 ($20.988) |
Price for:Each
Minimum: 1
Multiple: 1
$19.08 ($20.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1523Z
Order Code117312601
Product RangeHFBR-0500Z
Technical Datasheet
Wavelength Typ660nm
Data Rate Max40Kbaud
Data Transmission Distance110m
Forward Current If80mA
Forward Voltage1.67V
Reverse Voltage Vr5V
Signal Rate Max40Kbaud
Fibre Optic Connector TypeVlink
Product RangeHFBR-0500Z
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-1523Z is a 40KBd low current extended distance Link Transmitter suitable for solving problems with voltage isolation and insulation, EMI/RFI immunity or data security. The device component has been designed for use in high volume assembly processes such as auto insertion and wave soldering. It incorporate a 660nm LED, versatile link specifications incorporate all connector interface losses.
- DC-5MBd Enhanced digital links
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
- 0 to 70°C Operating temperature range
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
110m
Forward Voltage
1.67V
Signal Rate Max
40Kbaud
Product Range
HFBR-0500Z
Data Rate Max
40Kbaud
Forward Current If
80mA
Reverse Voltage Vr
5V
Fibre Optic Connector Type
Vlink
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002994
