Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500B1IH-MIPICopy
Manufacturer Standard Lead Time37 weeks
Order Code3889079
Product RangeMDT0500B Series
Your Part Number
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $83.510 ($91.861) |
| 5+ | $78.460 ($86.306) |
| 10+ | $73.160 ($80.476) |
| 50+ | $70.670 ($77.737) |
Price for:Each
Minimum: 1
Multiple: 1
$83.51 ($91.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0500B1IH-MIPICopy
Manufacturer Standard Lead Time37 weeks
Order Code3889079
Product RangeMDT0500B Series
Technical Datasheet
Display Size5"
Resolution720 x 1280 Pixels
VGA Size-
Display OrientationPortrait
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeMIPI
Display Brightness1100cd/m²
Touchscreen-
Module Size68.4mm x 122.7mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way FFC
Product RangeMDT0500B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MDT0500B1IH-MIPI is a MIPI interface, TFT LCD display module. It is a colour active matrix thin film transistor (TFT) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This TFT LCD has a 4.99 (16:9) inch diagonally measured active display area with HD (720 horizontal by 1280 vertical pixel) resolution.
- Power supply for analogue circuit range from 2.5 to 3.6V, current for driver is 44mA typ (VDD=3.3V)
- TFT normally black transmissive LCD type
- 4-Lanes MIPI TFT interface, 16:9 aspect ratio
- LED, normally white backlight type, without TP, glare surface
- Resolution is 720 x 1280, brightness is 1100cd/m²
- 40 way FFC pinout, 0.5mm pitch
- Module dimension is 68.4 × 122.7 × 4.15mm
- Operating temperature range from -20°C to +70°C
Technical Specifications
Display Size
5"
VGA Size
-
Display Appearance
RGB
Interface Type
MIPI
Touchscreen
-
Operating Temperature Min
-20°C
Display Pinout
40 Way FFC
SVHC
No SVHC (25-Jun-2025)
Resolution
720 x 1280 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
1100cd/m²
Module Size
68.4mm x 122.7mm
Operating Temperature Max
70°C
Product Range
MDT0500B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063