Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVNET
Manufacturer Part NoAES-ACC-DISP-7INCHCopy
Manufacturer Standard Lead Time51 weeks
Order Code4757320
Your Part Number
25 total stock globally
Need more?
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $400.430 ($440.473) |
Price for:Each
Minimum: 1
Multiple: 1
$400.43 ($440.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVNET
Manufacturer Part NoAES-ACC-DISP-7INCHCopy
Manufacturer Standard Lead Time51 weeks
Order Code4757320
Technical Datasheet
Display Size7"
Resolution800 x 1280 Pixels
VGA Size-
Display OrientationPortrait
Display Appearance-
Logic Voltage3.3V
Interface TypeMIPI, I2C
Display Brightness340cd/m²
TouchscreenProjected Capacitive Touch
Module Size180.92mm x 113.94mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Display Size
7"
VGA Size
-
Display Appearance
-
Interface Type
MIPI, I2C
Touchscreen
Projected Capacitive Touch
Operating Temperature Min
-20°C
Display Pinout
40 Way Connector
SVHC
No SVHC (25-Jun-2025)
Resolution
800 x 1280 Pixels
Display Orientation
Portrait
Logic Voltage
3.3V
Display Brightness
340cd/m²
Module Size
180.92mm x 113.94mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85285299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001