Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLW
Order Code3565076
Product RangeMD256128A
Your Part Number
Technical Datasheet
2 total stock globally
34 more incoming. You can reserve stock now
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.870 ($42.757) |
| 5+ | $37.050 ($40.755) |
| 10+ | $35.150 ($38.665) |
| 50+ | $35.100 ($38.610) |
Price for:Each
Minimum: 1
Multiple: 1
$38.87 ($42.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMD256128A6W-FPTLW
Order Code3565076
Product RangeMD256128A
Technical Datasheet
Resolution256 x 128 Pixels
Display AppearanceBlack on White
Logic Voltage3.3V
Interface TypeMulti
Font Set-
Display ModeTransflective
LCD Display TypeFSTN
Module Size93mm x 54mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeMD256128A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Graphic LCD (Liquid Crystal Display) with 256x128 pixels
- FSTN transflective
- White LED backlight
- Black characters on a white background appearance
- Multi interface
- ST75256 controller, 3.3V driving voltage
- 18 DIL right connection, 0.24mm x 0.24mm pixel size
- Operating temperature range from -20°C to +70°C
- Chip on glass on PCB construction
- 93.00 x 54.00 x 9.50mm overall size, 70.70 x 38.80mm viewing area
Technical Specifications
Resolution
256 x 128 Pixels
Logic Voltage
3.3V
Font Set
-
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
MD256128A
Display Appearance
Black on White
Interface Type
Multi
Display Mode
Transflective
Module Size
93mm x 54mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18