Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUS1GC303APDCopy
Manufacturer Standard Lead Time5 weeks
Order Code4908894
Also Known AsGTIN UPC EAN: 0065030869973
Your Part Number
19 total stock globally
Need more?
19 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $131.810 ($144.991) |
Price for:Each
Minimum: 1
Multiple: 1
$131.81 ($144.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUS1GC303APDCopy
Manufacturer Standard Lead Time5 weeks
Order Code4908894
Also Known AsGTIN UPC EAN: 0065030869973
Technical Datasheet
Networking InterfaceRJ45, USB 3.2
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech US1GC303APD is ideal for mobile use, it provides a wired internet connection that supports full Gigabit bandwidth virtually anywhere you go. The adaptor also provides three USB 3.0 ports for connecting additional peripherals and a dedicated Power Delivery port, so you can power the hub and charge your laptop at the same time.
- Expand the connectivity options of your laptop or tablet
- Utilise the full power of a USB 3.0 5Gb/s connection for full Gigabit bandwidth
- Full duplex support with flow control and layer 2 priority encoding
- Supports Wake-on-LAN, Jumbo Frames and VLAN tagging features
- Dedicated USB-C port supports Power Delivery 2.0, allowing you to use your laptops power adaptor to charge your device and power the hub at the same time
- Built-in USB 3.0 hub provides three USB-A ports for connecting additional periphals
- Travel-friendly design with integrated USB-C cable
- Compatible with Thunderbolt™ 3 ports
- Dimensions (HxWxD): 17x95x41mm
- 2 Year manufacturer warranty
Contents
Network adaptor hub and user guide
Notes
Note: USB-C port does not support DP Alt Mode or Data transfer. To ensure full functionality, host device should support USB Power Delivery 2.0. VLAN Tagging is not supported in MacOS.
Technical Specifications
Networking Interface
RJ45, USB 3.2
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104