Print Page
DX-M1BNM5604
AI ACCELERATOR, PCIE, 4GB, 2-5W, 25TOPS
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $205.210 ($225.731) |
Price for:Each
Minimum: 1
Multiple: 1
$205.21 ($225.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
-
Total Power Max
5W
Interface Type
PCI Express Gen3x4
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
Heatsink
Memory Capacity
4 GB
Network Interfaces
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087