Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMITUTOYO
Manufacturer Part No264-014-10
Order Code1361391
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMITUTOYO
Manufacturer Part No264-014-10
Order Code1361391
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Computer InterfaceUSB
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 264-014-10 from Mitutoyo is a USB keyboard signal conversion. This USB Interface for connecting a Digimatic measuring instrument to a PC-USB interface for direct reading into application software such as Microsoft excel. This can be connected to Microsoft Windows 2000, XP: 100, Windows Vista, 7, 8, 8.1: 20 devices.
- Bus powered device
- 1 x digimatic data input
- Footswitch connector available
Applications
Communications & Networking
Technical Specifications
Computer Interface
USB
SVHC
To Be Advised
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319085
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3