Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLUE CHIP TECHNOLOGY
Manufacturer Part NoPCI-PIO
Order Code7234831
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBLUE CHIP TECHNOLOGY
Manufacturer Part NoPCI-PIO
Order Code7234831
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Computer InterfacePCI
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The PCI-PIO is a PCI-compatible half-card which provides digital input/outputs and counter/timers. There are 48 TTL-compatible programmable digital inputs/outputs available from the board. If the controlling devices are used in handshake mode, the handshake lines are available as interrupt sources.
- 3 programmable counters/timers
- 4 MHz crystal oscillator is on the board to allow the counters/timers to act as accurate time bases
- Facility to fit pull up/down resistors on inputs
- Fully PCI and plug-and-play compliant
- All connections via 1 x 50 way male D type connector
Applications
Consumer Electronics
Contents
Supplied with demonstration software examples
Technical Specifications
Computer Interface
PCI
SVHC
To Be Advised
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85371099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3