Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1USB4-NVME-ENCLOSURE
Order Code4908854
Also Known AsGTIN UPC EAN: 0065030907248
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $189.050 ($207.955) |
Price for:Each
Minimum: 1
Multiple: 1
$189.05 ($207.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1USB4-NVME-ENCLOSURE
Order Code4908854
Also Known AsGTIN UPC EAN: 0065030907248
Technical Datasheet
Accessory TypeM.2 Enclosure
Drive InterfaceUSB4
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Startech 1USB4-NVME-ENCLOSURE is a simple and effective solution for turning an unused M.2 NVMe SSD into high speed external storage. The compact and portable housing is built from anodised aluminium with a high efficiency thermal pad for passive cooling. The enclosure supports next gen USB4 speeds up to 40Gb/s, making it ideal for transferring large media files, managing data across devices and disk management.
- Compatible with M.2 NGFF M-Key NVMe SSD drives
- Wide compatibility with common M.2 drive sizes; supports 2230, 2242, 2260 and 2280 drive heights
- USB4 Interface supports up to 40Gb/s with a compatible host
- Wide USB-C compatibility with support for Thunderbolt 3/4/5 and USB 10Gb/s host devices
- Enhanced performance with UASP, supports TRIM & 4Kn
- Durable aluminium enclosure with high performance thermal pad for maximum heat dissipation
- Fanless design for silent operation
- OS independent, no software or drivers required
- Dimensions (HxWxD): 29x65x125mm
- 2 Year manufacturer warranty
Contents
Enclosure, USB-C cable, screwdriver and user guide
Warnings
Note: Not compatible with M.2 SATA SSDs
Technical Specifications
Accessory Type
M.2 Enclosure
Product Range
-
Drive Interface
USB4
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43