Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoIDE2SAT2Copy
Order Code4291998
Also Known AsGTIN UPC EAN: 0065030852258
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $40.410 ($44.451) |
Price for:Each
Minimum: 1
Multiple: 1
$40.41 ($44.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoIDE2SAT2Copy
Order Code4291998
Also Known AsGTIN UPC EAN: 0065030852258
Technical Datasheet
Accessory TypeIDE to SATA Adaptor
Drive InterfaceIDE
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech IDE2SAT2 is a simple and effective 40-pin IDE to SATA adaptor that enables you to connect a SATA hard drive to an available IDE/ATA motherboard port. The adaptor provides a cost effective solution that allows you to add newer SATA drives to your system while keeping your existing motherboard. The adaptor also features ODD (Optical Disk Drive) support, allowing you to a add Blu-ray, DVD or CD-ROM drives to an older IDE motherboard.
- Compact adaptor that provides SATA connectivity for legacy IDE motherboards
- Connect a SATA I/II/III drive to an available IDE/ATA 33/66/100/133 motherboard port
- Supports 2.5/3.5/5.25" SATA devices including optical disk drives
- No additional hardware required, includes an LP4 to SP4 internal power cable
- OS independent, no drivers or software required
- 2 Year manufacturer warranty
Contents
IDE to SATA adaptor, power cable and user guide
Technical Specifications
Accessory Type
IDE to SATA Adaptor
Product Range
-
Drive Interface
IDE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029